| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176315-9 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 180 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176315-9 |
8-2176315-9
| Heilind Number: | AMP8-2176315-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176315-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with our MELF SMA-A resistor, boasting a resistance of 180KΩ with a tight tolerance of 1%. Designed for surface mount applications, this thin film resistor features a power rating of 0.4W, making it suitable for various circuit configurations. With a rated voltage of 200V and low temperature coefficient of 50PPM, it ensures reliable performance even in demanding environments. Its compact 0204 size and solder termination offer easy integration onto PCBs, while its RoHS compliance underscores our commitment to environmental sustainability. Upgrade your design with this high-quality component, essential for achieving accurate and stable circuit operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() | |
| TE Connectivity 9-2176316-4 | ![]() |


