| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176316-4 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 39 Ω |
| Rated Voltage: | 350 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176316-4 |
8-2176316-4
| Heilind Number: | AMP8-2176316-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176316-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronics projects with our precision MELF SMA-A resistor. Designed for high performance, this 39 ohm resistor boasts a 1% tolerance and 1W power rating, making it ideal for demanding applications. With a slim 0207 size code and surface mount termination, it's easy to integrate into your circuit board. Operating at a rated voltage of 350V and featuring a thin film element, it guarantees reliable and consistent performance. RoHS compliant and built to last, this resistor is a must-have for any electronics enthusiast or professional. Elevate your designs with the quality and precision of our surface mount resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() | |
| TE Connectivity 9-2176316-4 | ![]() |


