| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176401-8 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 27 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176401-8 |
8-2176401-8
| Heilind Number: | AMP8-2176401-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176401-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performing power resistor, boasting a remarkable 4W power rating and 250V rated voltage for robust performance. Featuring a surface mount design and solder termination type, it ensures easy installation and secure connectivity. With a resistance of 27Ω and a tight tolerance of 5%, this thick film resistor guarantees precision in your electronic applications. RoHS compliant and with two terminations, it meets international standards for environmental responsibility and efficient functionality. Upgrade your projects with this reliable Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176400-1 | ![]() | |
| TE Connectivity 3-2176400-2 | ![]() | |
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


