8-2176406-2

Heilind Number:AMP8-2176406-2
Manufacturer:TE Connectivity
Manufacturer Number:8-2176406-2
ECAD Model:
3D Model

Description:

3560 2K4 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176406-2
Power Rating:6 W
Termination Type:Solder
Resistance:2.4 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176406-2

Detailed Description

Enhance the power efficiency of your electronic designs with this high-performance Surface Mount Power Resistor. Boasting a power rating of 6 W and a resistance of 2.4 KΩ, it ensures reliable operation even under heavy loads. The thick film element type guarantees durability, while the 1% tolerance level ensures precise resistance values. With a rated voltage of 300 V and two solder terminations, it's suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this resistor is a must-have component for achieving optimal performance. Its surface mount design allows for easy installation, making it a convenient choice for any project. Rest assured, this product is not only high-quality but also compliant with RoHS regulations, making it an environmentally friendly option for your designs. Elevate your electronic creations with the superior functionality of this Surface Mount Power Resistor.