8-2176407-1

Heilind Number:AMP8-2176407-1
Manufacturer:TE Connectivity
Manufacturer Number:8-2176407-1
ECAD Model:
3D Model

Description:

3560 6R8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176407-1
Power Rating:6 W
Termination Type:Solder
Resistance:6.8 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-2176407-1

Detailed Description

Enhance your electronic projects with this high-quality power resistor. With a robust 6 W power rating and a resistance of 6.8 Ω, it delivers reliable performance even in demanding applications. Designed for surface mount installation, it is easy to integrate into your circuit board. Featuring a thick film element and a 5% tolerance level, you can trust in its precision and durability. Rated for a maximum voltage of 300 V, it ensures safe operation. Perfect for a wide range of industrial and commercial uses, this resistor is a valuable addition to your component inventory. Rest assured, it meets all necessary RoHS compliance standards. Upgrade your designs with this essential passive component.