| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176407-4 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 12 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176407-4 |
8-2176407-4
| Heilind Number: | AMP8-2176407-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176407-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 6W and a resistance of 12Ω, it offers reliable performance in a range of applications. Its thick film element and solder termination ensure durability, while its 300V rated voltage makes it suitable for various circuit designs. RoHS compliant and with a 5% tolerance, this component meets industry standards for environmental responsibility and accuracy. Ideal for use in surface mount installations, it is a valuable addition to any electronic toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() | |
| TE Connectivity 8-2176406-3 | ![]() |


