| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881011-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 13091 - 20815 CMA, 6 - 10 mm², 7 - 9 AWG |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP881011-2 |
881011-2
Specifications
Detailed Description
Enhance your electrical connections with our Ring Tongue terminal. Designed for optimal performance, this straight orientation connector features a 3/8 stud size, accommodating wire sizes ranging from 6 to 10 mm² (7-9 AWG). With an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures reliability in a variety of environments. The open barrel type allows for easy installation, while the straight terminal angle offers convenience. Whether for professional or DIY use, our Rings & Spades product line guarantees quality and efficiency. (97 words)


