| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1534904-4 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 94 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J758 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 9-1534904-4 |
| SKU: | AMP9-1534904-4 |
9-1534904-4
Specifications
Detailed Description
Easily connect 94 female terminals with this housing, designed for automotive applications. Made of durable PBT GF material with UL 94-HB flammability standard, it ensures reliable performance in harsh environments. Featuring 4 rows and a 90° cable exit angle, it offers flexibility in wire-to-board or wire-to-device connections. With a 12 V DC voltage rating and operating temperature range of -40 to 120 °C (-40 to 248 °F), it's suitable for a variety of automotive systems. The integrated primary locking feature provides secure connections, while the sealable design further enhances reliability. RoHS compliant and serviceable, it meets high industry standards for quality and environmental responsibility. Ideal for automotive connector accessories, this housing is the perfect solution for your connectivity needs.


