9-1971845-3

Heilind Number:AMP9-1971845-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1971845-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

3P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1971845-3
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:108
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Carton, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin
PCB Contact Termination Area Plating:Tin
Connector Height:12.8 mm, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:17.3 mm, .68 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:9-1971845-3
SKU:AMP9-1971845-3

Detailed Description

Introducing the RAST 5 IDC Connectors, essential components for power circuit applications. With a single row design and through-hole solder termination method, these connectors ensure secure and reliable connectivity. Constructed with durable nylon housing and copper alloy contacts, they meet stringent UL 94V-0 flammability standards for safety. Operating within a wide temperature range from -40 to 120°C, they are suitable for various environments. Featuring a pitch of 5mm, these connectors accommodate three positions with a voltage rating of 250VAC. Their vertical mount orientation and compact dimensions make them ideal for space-constrained applications. With tin plating on the contact mating area and PCB terminals, they provide excellent conductivity. The connectors come in a package of 108, offering convenience for large-scale projects. RoHS compliance ensures environmental responsibility. Upgrade your PCB assembly with the efficient and reliable RAST 5 IDC Connectors.