| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176315-0 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176315-0 |
9-2176315-0
| Heilind Number: | AMP9-2176315-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176315-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the MELF SMA-A 220K precision resistor, a reliable component designed for optimal performance. With a resistance of 220 KΩ and a tolerance of 1%, this thin film resistor ensures accurate and consistent results in your circuitry. Operating at a power rating of 0.4 W and a rated voltage of 200 V, it offers robust functionality for various applications. The surface mount design, with solder termination, facilitates easy installation on PCBs. RoHS compliant and featuring a temperature coefficient of 50PPM, this resistor meets industry standards for environmental responsibility and stability. Elevate your design with the high-quality MELF SMA-A 220K resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() | |
| TE Connectivity 9-2176316-4 | ![]() |


