| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176315-2 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 330 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176315-2 |
9-2176315-2
| Heilind Number: | AMP9-2176315-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176315-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision MELF SMA-A resistor, meticulously crafted for optimal performance. Featuring a resistance of 330 KΩ with a tight tolerance of 1%, this thin film element ensures accurate signal processing. Designed for surface mount installation, its compact 0204 size and 3.5 x 1.4 mm dimensions make it suitable for space-constrained applications. With a power rating of 0.4 W and a rated voltage of 200 V, this resistor guarantees robust and reliable operation. Trust in its high-quality construction for seamless integration into your circuitry, providing essential stability and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() | |
| TE Connectivity 9-2176316-4 | ![]() |


