| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176316-0 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 350 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176316-0 |
9-2176316-0
| Heilind Number: | AMP9-2176316-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176316-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our MELF SMA-A surface mount resistor. This compact 0207 size component boasts a power rating of 1W, making it ideal for various electronic applications. With a resistance of 150KΩ and a tolerance of 1%, it guarantees accurate performance. Operating at a rated voltage of 350V, it ensures reliable functionality in diverse circuit setups. Crafted with thin film technology, it offers high precision and stability. The solder termination type facilitates easy installation, while its surface mount design streamlines assembly processes. RoHS compliant, it meets environmental standards. Elevate your electronic designs with this high-quality precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() | |
| TE Connectivity 9-2176316-4 | ![]() |


