| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176316-2 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Rated Voltage: | 350 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176316-2 |
9-2176316-2
| Heilind Number: | AMP9-2176316-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176316-2 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuits with our MELF SMA-A 220K 1% 50PPM 0207 1W resistor. This surface mount component boasts a resistance of 220 KΩ and a rated voltage of 350 V, making it ideal for a variety of applications. With a compact 0207 size code and measurements of 5.9 x 2.2 mm, it's easy to integrate into your designs. The thin film element offers high performance, while the solder termination ensures secure placement. Whether you're working on industrial equipment, automotive systems, or consumer electronics, this resistor's reliable construction and 1% tolerance guarantee accurate and stable operation. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() | |
| TE Connectivity 9-2176316-4 | ![]() |


