| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176316-3 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 270 KΩ |
| Rated Voltage: | 350 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176316-3 |
9-2176316-3
| Heilind Number: | AMP9-2176316-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176316-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and efficiency of your electronic circuits with our MELF SMA-A thin film surface mount resistor. Featuring a resistance of 270KΩ with a tolerance of 1%, this high-quality component ensures accurate performance. With a power rating of 1W and a rated voltage of 350V, it is suitable for a wide range of applications. The compact 0207 size and surface mount termination make it easy to integrate into your designs. RoHS compliant and manufactured to the highest standards, this resistor guarantees reliability and durability. Upgrade your circuitry with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() | |
| TE Connectivity 9-2176316-4 | ![]() |


