9-2176401-1

Heilind Number:AMP9-2176401-1
Manufacturer:TE Connectivity
Manufacturer Number:9-2176401-1
ECAD Model:
3D Model

Description:

3540 47R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176401-1
Power Rating:4 W
Termination Type:Solder
Resistance:47 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP9-2176401-1

Detailed Description

Enhance your electronic circuitry with this high-quality Surface Mount Power Resistor. Boasting a power rating of 4 W and a resistance of 47 Ω, it ensures optimal performance in demanding applications. Designed for easy installation with its solder termination type, this resistor is rated for a voltage of 250 V, making it suitable for a wide range of projects. With a thick film element and 5% tolerance, it guarantees precision and reliability. RoHS compliant and featuring a compact surface mount design, it is a must-have component for your resistor collection.