9-2176401-2

Heilind Number:AMP9-2176401-2
Manufacturer:TE Connectivity
Manufacturer Number:9-2176401-2
ECAD Model:
3D Model

Description:

3540 56R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176401-2
Power Rating:4 W
Termination Type:Solder
Resistance:56 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP9-2176401-2

Detailed Description

Enhance your electronic circuits with this high-performance power resistor, boasting a robust 4 W power rating and a resistance of 56 Ω. Designed for Surface Mount applications, it ensures secure and efficient installation. With a rated voltage of 250 V and a tolerance of 5%, this Thick Film resistor guarantees reliable operation. Its solder termination type and two terminations make it easy to integrate into your projects. Ideal for a wide range of applications, this component is a must-have for any electronics enthusiast or professional.