9-2176407-1

Heilind Number:AMP9-2176407-1
Manufacturer:TE Connectivity
Manufacturer Number:9-2176407-1
ECAD Model:
3D Model

Description:

3560 47R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176407-1
Power Rating:6 W
Termination Type:Solder
Resistance:47 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP9-2176407-1

Detailed Description

Enhance your electronic circuits with this high-quality Surface Mount Power Resistor. Boasting a power rating of 6 W and a resistance of 47 Ω, this component is designed for reliable performance in demanding applications. With a rated voltage of 300 V and a tolerance of 5%, it ensures precise operation. The Surface Mount design offers easy installation, while the Thick Film element type guarantees efficiency. Whether you're a professional or hobbyist, this resistor is a must-have for your projects. Please note that this product is not RoHS compliant. Stay ahead in your electronic endeavors with this essential component.