| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176407-3 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 68 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176407-3 |
9-2176407-3
| Heilind Number: | AMP9-2176407-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176407-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, delivering a robust 6W power rating and a resistance of 68 Ω. Designed for surface mount applications, it ensures efficient and reliable operation in various circuits. With a rated voltage of 300V and a 5% tolerance, this thick film resistor guarantees precise performance. Featuring solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Trust in its quality and durability for your power management needs.


