| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176407-8 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 180 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176407-8 |
9-2176407-8
| Heilind Number: | AMP9-2176407-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176407-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. With a power rating of 6 W and a resistance of 180 Ω, it's designed to efficiently handle high voltages up to 300 V. The solder termination type ensures easy installation, while its thick film element guarantees reliable performance. With a tolerance of 5%, you can trust in its accuracy. Perfect for a wide range of applications, this resistor is a valuable addition to any electronics toolkit.


