917722-4

Heilind Number:AMP917722-4
Manufacturer:TE Connectivity
Manufacturer Number:917722-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5 S.D.L HDR ASSY 2P H-PRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917722-4
Series:AMP Signal Double Lock
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:300
Contact Amperage:3 A
Number of Positions:2
Housing Color:Yellow
Mount Orientation:Vertical
GPL:526
Profile:High
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 - 98.42 µin, .8 µm
PCB Retention:With
Contact Underplating Material:Copper
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:15.3 mm, .6 in
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3934
Contact Layout:Inline
Connector Length:.29 in, 7.5 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 - 98.42 µin, .8 µm
Contact Mating Area Length:1.8 in, 4.7 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:917722-4
SKU:AMP917722-4

Detailed Description

Introducing our AMP Signal Double Lock connectors, designed for efficient board mount applications. Constructed with durable Nylon 6/6 - GF material in a vibrant yellow housing, these connectors feature a single row layout with 2 positions and a vertical mount orientation. With a pitch of 2.5mm (.098 in) and a contact amperage of 3A, they offer reliable performance for signal transmission in various circuit applications. The brass contacts with pre-tin plating ensure secure and low-resistance connections to the PCB, while meeting UL 94V-0 flammability standards for enhanced safety. Operating temperature range of -30 to 105°C (-22 to 221°F) and compatibility with lead-free solder processes make them suitable for a wide range of environments. Each package contains 300 connectors, ideal for bulk installations. RoHS compliant and with wave solder capability, these connectors are a dependable choice for your PCB assembly needs.