925366-2

Heilind Number:AMP925366-2
Manufacturer:TE Connectivity
Manufacturer Number:925366-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MOD 4 REC.HSG 1X02P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 925366-2
Color:Green
Series:AMPMODU IV/V
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyamide
Number of Contacts:2
Number of Rows:1
Termination Method:Crimp
Overall Height:.55
Overall Length:4.99
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:1000
Number of Positions:2
Housing Color:Green
GPL:277
Packaging:Box
Operating Temperature Range:-65 - 105 °C
Connector Height:.55 in
Mating Alignment:Without
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5210
Contact Layout:Inline
Connector Length:4.99 in
Connector Product Type:Connector
Mating Retention:Without
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:925366-2
SKU:AMP925366-2

Detailed Description

Enhance your electronic connections with this high-quality MOD 4 REC.HSG 1X02P housing, designed for optimal performance. Featuring a durable polyamide construction in a vibrant green hue, this receptacle connector boasts two socket contacts for seamless connectivity. With a standardized pitch of 2.54mm (.1 in) and a voltage rating of 250 VAC, it ensures reliable operation in various applications. Its compact size, with an overall height of .55 inches and length of 4.99 inches, makes it easy to integrate into your PCB designs. Ideal for industrial use, this connector is UL 94V-0 compliant and operates efficiently in a wide temperature range from -65 to 105°C. Packaged in a convenient box of 1000, it guarantees cost-effective and efficient assembly processes. RoHS compliant for environmental responsibility, this connector is a must-have component for your PCB projects.