925366-5

Heilind Number:AMP925366-5
Manufacturer:TE Connectivity
Manufacturer Number:925366-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

MOD 4 REC.HSG 1X05P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 925366-5
Color:Green
Series:AMPMODU IV/V
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyamide
Number of Contacts:5
Number of Rows:1
Termination Method:Crimp
Overall Height:.55
Overall Length:4.99
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:1000
Number of Positions:5
Housing Color:Green
GPL:277
Packaging:Box
Operating Temperature Range:-65 - 105 °C
Connector Height:.55 in
Mating Alignment:Without
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5210
Contact Layout:Inline
Connector Length:4.99 in
Connector Product Type:Connector
Mating Retention:Without
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:925366-5
SKU:AMP925366-5

Detailed Description

Enhance your electronic connections with our MOD 4 REC.HSG 1X05P housing. Designed for AMPMODU IV/V series, this receptacle connector in vibrant green features polyamide construction for durability. With 5 contacts in a single row, it offers reliable crimp termination at a 2.54mm pitch. Operating at 250VAC and meeting UL 94V-0 flammability standards, it ensures safety and performance. Suitable for industrial use with an operating temperature range of -65 to 105°C, this connector is a versatile choice for printed circuit board applications. With 1000 units in a package, it's perfect for large-scale projects. RoHS compliant and meticulously engineered, it guarantees quality and compliance every step of the way. Elevate your connectivity solutions with this essential component.