| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925366-7 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | .55 in |
| Overall Length: | 4.99 in |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 7 |
| Housing Color: | Green |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP925366-7 |
925366-7
| Heilind Number: | AMP925366-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 925366-7 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality 1x07P MOD 4 REC.HSG, designed for signal applications. Crafted from durable polyamide, this housing ensures reliable performance in various environments with an operating temperature range of -65 to 105°C. The green housing color not only adds a touch of visual distinction but also signifies its eco-friendly RoHS compliance. With a pitch of 2.54mm (.1 in) and a row spacing of the same, it offers easy integration into your wire-to-board setup. Featuring a single row with 7 positions, each accommodating a socket contact, this connector system guarantees seamless signal transmission. Its cable mount design allows for hassle-free installation, making it suitable for a wide range of applications. Trust in its 250VAC operating voltage and 3A amperage to meet your connectivity needs with precision and efficiency.


