| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925369-7 |
| Color: | Green |
| Series: | AMPMODU IV/V |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Overall Height: | .11 |
| Overall Length: | 4.99 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 277 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .11 in |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5210 |
| Contact Layout: | Inline |
| Connector Length: | 4.99 in |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 925369-7 |
| SKU: | AMP925369-7 |
925369-7
| Heilind Number: | AMP925369-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 925369-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU IV/V Green Housing Connector, designed for reliable performance in industrial settings. This receptacle boasts a PA 6/6 housing material and features 7 contacts, with a pitch of 2.54mm. Its strain relief and UL 94V-0 flammability standard ensure safety and durability. Operating within a wide temperature range of -65 to 105°C, this connector is suitable for various applications. With its inline contact layout and 4.99-inch length, it offers easy integration onto your circuit board. RoHS compliant and offering a mating retention lock, it guarantees secure connectivity. Upgrade your electronic systems with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1318119-3 | DYNAMIC D2100 REC HSG 6P DBL Y | ![]() |


