| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925370-5 |
| Color: | Green |
| Series: | AMPMODU IV/V |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyamide 6/6 - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .21 |
| Overall Length: | 4.99 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 50 |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 277 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .21 in |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5210 |
| Connector Length: | 4.99 in |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 925370-5 |
| SKU: | AMP925370-5 |
925370-5
| Heilind Number: | AMP925370-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 925370-5 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MOD 4 REC HSG 5P, a versatile housing unit designed for secure and efficient connectivity in industrial applications. With a durable construction of Polyamide 6/6 - GF in a sleek green finish, this receptacle connector features 10 contacts arranged in 2 rows for optimal performance. Utilizing a crimp termination method, it ensures reliable connections on printed circuit boards with a pitch of 2.54mm. Meeting stringent safety standards with UL 94V-0 flammability rating, it guarantees peace of mind in operation. Suitable for a wide range of environments, it offers a wide operating temperature range of -65 to 105 °C. With its compact design and included strain relief, it provides a convenient and secure solution for your connectivity needs. Compliant with RoHS regulations, it's not only high-performing but also environmentally friendly. Whether for new installations or replacements, this connector is an essential component for your electronic assemblies.


