| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925370-7 |
| Color: | Green |
| Series: | AMPMODU IV/V |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyamide 6/6 - GF |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .21 |
| Overall Length: | 4.99 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 25 |
| Number of Positions: | 14 |
| Housing Color: | Green |
| GPL: | 277 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .21 in |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5210 |
| Connector Length: | 4.99 in |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 925370-7 |
| SKU: | AMP925370-7 |
925370-7
Specifications
Detailed Description
Enhance your connectivity with this versatile MOD 4 REC.HSG.1X07P, featuring a durable Polyamide 6/6 - GF housing in a striking green hue. Designed for efficiency, it boasts 14 contacts arranged in two rows for seamless crimp termination. With a pitch of 2.54 mm and voltage rating of 250 VAC, it ensures reliable performance in industrial settings. The inclusion of strain relief and UL 94V-0 flammability standard compliance further guarantees safety and durability. Operating within a wide temperature range of -65 to 105 °C, it's ideal for various applications. Whether for PCB assembly or other electronic projects, this connector is a must-have for your toolkit.


