926475-4

Heilind Number:AMP926475-4
Manufacturer:TE Connectivity
Manufacturer Number:926475-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MOD 4 HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926475-4
Series:AMPMODU IV/V
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:4
Number of Rows:1
Termination Method:Crimp
Overall Height:14.2
Overall Length:10.16
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:1000
Number of Positions:4
Housing Color:Black
GPL:277
Packaging:Bag
Connector Height:14.2 mm
Mating Alignment:Without
GPL Description:Industrial
Product Code:5210
Connector Length:10.16 mm
Connector Product Type:Connector
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Part Aliases:926475-4
SKU:AMP926475-4

Detailed Description

Designed for industrial applications, this MOD 4 HSG housing offers reliable connectivity in PCB assemblies. With a receptacle gender and black polybutylene terephthalate housing material, it ensures durability and performance. Featuring 4 contacts in a single row, each terminated via crimp method, it guarantees secure connections. The included strain relief adds further stability. With a voltage rating of 250 VAC, it meets safety standards. This connector, part of the AMPMODU IV/V series, is RoHS compliant and packaged in quantities of 1000, making it ideal for large-scale projects. Its compact design, with an overall height of 14.2 mm and length of 10.16 mm, suits various PCB layouts. Offering 2.54 mm pitch and socket contact type, it facilitates efficient signal transmission. Whether used alone or with compatible mating connectors, this housing ensures seamless integration and performance in electronic systems.