| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926475-7 |
| Series: | AMPMODU IV/V |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Overall Height: | 14.2 |
| Overall Length: | 17.78 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1000 |
| Number of Positions: | 7 |
| Housing Color: | Black |
| GPL: | 277 |
| Packaging: | Bag |
| Connector Height: | 14.2 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | 5210 |
| Connector Length: | 17.78 mm |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Part Aliases: | 926475-7 |
| SKU: | AMP926475-7 |
926475-7
| Heilind Number: | AMP926475-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 926475-7 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the MOD 4 HSG housing, a vital component in the AMPMODU IV/V series. This receptacle, featuring Polybutylene Terephthalate - GF construction, offers reliable performance with its 7 socket contacts and crimp termination method. Its compact design, measuring 14.2mm in height and 17.78mm in length, ensures seamless integration into your system with a pitch of 2.54mm (.1 in). Rated for 250VAC, this black housing is suitable for industrial applications and comes in a package of 1000. With strain relief included, it guarantees secure connections, while its ROHS compliance underscores its environmental responsibility. Upgrade your PCB connectors with this high-quality housing for optimal functionality.


