| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928247-4 |
| Color: | Gray |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 14.4 |
| Overall Length: | .79 |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2500 |
| Lock Type: | Latch |
| Number of Positions: | 4 |
| Housing Color: | Gray |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.4 mm, .567 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 4d |
| Connector Length: | 20 mm, .79 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | 04-C |
| Locking Latch Between Cavity Number: | 1&2, 3&4 |
| Polarizing Rib Location: | 1a,4b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 928247-4 |
| SKU: | AMP928247-4 |
928247-4
Specifications
Detailed Description
Introducing the RAST 5 IDC Receptacle Housing, a key component for power and signal circuit applications. This gray nylon connector features a 5mm pitch and accommodates 4 contacts in a single row, ideal for cable mount applications. With a durable UL 94V-2 flammability rating and an operating temperature range of -40 to 110°C (-40 to 230°F), it ensures reliable performance in various environments. The latch lock design and keyed mating alignment provide secure and error-free connections, while the exterior lock style offers easy installation. Suitable for appliances and other electronic devices, this connector is RoHS compliant for environmentally conscious manufacturing. With 2500 units in a convenient packaging, it's the perfect choice for your PCB socket receptacle needs.


