| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-928247-4 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 14.4 |
| Overall Length: | .79 |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2500 |
| Lock Type: | Latch |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.4 mm, .567 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 3c |
| Connector Length: | 20 mm, .79 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | 04-A |
| Locking Latch Between Cavity Number: | 1&2, 3&4 |
| Polarizing Rib Location: | 1b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-928247-4 |
| SKU: | AMP4-928247-4 |
4-928247-4
Specifications
Detailed Description
Enhance your assembly process with our STD TIMER GEH 4P, a reliable housing connector designed for RAST 5 IDC Connectors. Crafted from durable nylon in a natural finish, this receptacle features four contacts in a single row, ideal for power and signal applications. With a cable mount for easy installation, it offers secure crimp termination. Measuring 14.4mm in height and 20mm in length, it ensures a compact fit. The UL 94V-2 compliant material guarantees safety, while the latch lock and keyed mating alignment provide added security. Suitable for a wide range of appliances, this connector operates flawlessly in temperatures ranging from -40 to 110°C (-40 to 230°F). RoHS compliant, it meets environmental standards without compromising on performance. Perfect for wire-to-board connections, it comes in a pack of 2500 for efficient procurement. Upgrade your connectivity solutions with this high-quality connector.


