964586-1

Heilind Number:AMP964586-1
Manufacturer:TE Connectivity
Manufacturer Number:964586-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 2P HOUSING TAB POLYESTER VALOX 357

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 964586-1
Housing Material:Polyester
Pitch:.196 in, 5 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:2
Housing Color:Black
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP964586-1

Detailed Description

Easily connect and secure your cables with our FF 2P Housing Tab. Crafted from durable Polyester Valox 357, this straight orientation terminal housing features two tab terminals with a 5mm pitch for reliable connections. The sleek black housing with a latch mating retention type ensures a secure fit, while the cable mount design allows for hassle-free installation. RoHS compliant, this housing is ideal for various applications, guaranteeing both performance and environmental responsibility. Upgrade your connectivity with this essential component.