| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 967067-2 |
| Series: | MQS |
| Seal Type: | Single Wire Seal (SWS) |
| Hardness: | 50 Shore A |
| Compatible Hole Diameter: | .142 in, 3.6 mm |
| Body Material: | Silicone |
| Lubrication: | Lubricated |
| GPL: | N03 |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M419 |
| ECCN: | EAR99 |
| Cable Insulation Diameter: | .055 in, 1.4 mm |
| Body Color: | Yellow |
| Resistance To Hydrocarbons: | Poor |
| Material Flammability Standard: | None |
| Part Aliases: | 967067-2 |
| SKU: | AMP967067-2 |
967067-2
| Heilind Number: | AMP967067-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 967067-2 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your automotive wiring with our MQS EINZELLEITDICHT Single Wire Seal. Crafted from durable silicone with a 50 Shore A hardness, this seal ensures optimal protection for cables with insulation diameters up to .055 inches. Its yellow body color not only adds a pop of color but also signifies its high visibility in automotive applications. With lubrication for smooth installation, this seal guarantees a secure fit in compatible hole diameters of .142 inches (3.6mm). Meeting RoHS compliance standards, it is eco-friendly while offering resistance to hydrocarbons. Perfect for automotive connector accessories, this MQS seal is a must-have for your vehicle maintenance needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967570-1 | MQS ST-GEH ASSY 2P | ![]() |
| TE Connectivity 1-967640-1 | MQS BU-GEH EDS,SW4P | ![]() |
| TE Connectivity 1670326-3 | 1.5MM SFC,CONTACT | ![]() |
| TE Connectivity 213485-1 | CPC SEALING CAP ASSY SIZE 13 | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 62109-2 | FASTON 250 PIGGY-BACK REC 18-14AWG TPBR | ![]() |
| TE Connectivity 788159-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
| TE Connectivity 967056-1 | MQS BLINDSTOPFEN4MM | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2026 | P-25-028942 - Product improvement. | Download | |||
| 10/16/2025 | P-25-029048 - Cancellation of PCN P-25-028942. | Download | |||
| 02/25/2024 | P-23-025342 - Manufacturing Location Change. Manufacturing Location Change from Current Outside Vendor US to EMEA Outside Vendor and San Salvo. | Download | |||
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 11/01/2023 | P-23-025150 - Supplier base extension. he supplier base extension is needed to protect our customers and TE Connectivity from material shortages risks and ensure deliveries. TE Connectivity continue using LSR material for the single wire seals. All materials used have been tested according to the relevant specifications and the product specific requirements are fulfilled. | Download | |||
| 10/02/2023 | P-23-024982- New specification.inform about SAP labeling standardization for single wire seal. The change has no impact to form-fit-function. Please see more details in attachment. List of affected PNs is provided as attachment to this PCN. This is an informational PCN and no formal PPAP will be submitted. During the transition phase mixed shipments with both label layout can occur till the date mentioned in this PCN. In case further details are needed about the exact future state label layout, please contact your sales representative. Please provide your statement to this PCN within 2 weeks after receiving of it. | Download | |||
| 07/13/2022 | P-21-021848 - Tool Duplication. we hereby inform you about the duplication of a molding tool for the TE component part "MQS Single Wire Seal for Cavity Dia 3.45mm". Tool build and serial production at the supplier.As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1958691, which is under construction in order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 04/30/2022 | P-21-021234 - Product improvement. we hereby inform you about a tool duplication of a mould tool for TE part number 967067-2 MQS SINGLE WIRE SEAL. Tool build and serial production at outside supplier in EMEA. | Download | |||
| 02/26/2021 | P-21-020259 - Product Improvement. North and South America Customers Only: New capacity molds are being added for the MQS SGL Wire Seal. The capacity tooling is being brought on line to better meet customer demands with recent increases in demand. There is no change to the NA production location, product form, fit or function. Samples will be available in December 2020 for review trials and PPAP approval. | Download | |||
| 09/07/2020 | P-20-018601 - Tool Duplication. a new tool 21-1948393 which is under construction In order to meet all specification requirements to cover increasing Asia-Pacific market demand and which will run in addition to the current one. | Download | |||
| 08/06/2020 | P-19-018364 - tool duplication - a tool duplication of a moulding tool for TE part number 967067-2. new mould tool will build at outside supplier in EMEA and serial production at TE Suzhou. | Download | |||
| 01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. | Download | |||
| 01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. | Download | |||
| 11/11/2019 | P-19-018065 - Product improvement.Capacity tool added in Canada OV production location. | Download | |||
| 04/19/2019 | P-18-016246 - Tool duplication of a molding tool for the TE part number 967067-1,967067-2,967056-1. | Download | |||
| 11/18/2017 | P-17-014061 - Product Improvement. New capacity mold that is being added for theMQS SGL Wire Seal. This capacity tooling is being brought on line to better meet customer demands. There is no change to the production location, product form, fit or function. Samples will be available in September 2017 for review trials and PPAP approval. Shipping location will be NCDC (North Carolina Distribution Center - Pegg Rd, Greensboro, NC) | Download | |||
| 04/21/2017 | P-16-013834 - New Tooling. | Download | |||
| 07/18/2016 | P-16-013128 - Due to the recent demand for increased capacity on the LSR MQS wire seal (TE part numbers 967067-1 and 967067-2, TE is building new capacity tool. The new capacity tool will increase productivity and help reduce the backlog and customer past due issues regarding demand. Capacity Tool procedures and testing will follow strict TE protocol outlined in USCAR-2 rev6, LV214 and AAP153. PPAP related request must be received through your local TE sales representative in form of an RTS. | Download | |||
| 07/08/2016 | P-16-013207 - UPDATE TO PCN# P-16-013128 Due to the localization of new capacity mold to support customer demands in North America, we hereby inform you of a change of Distribution Center to ship the below listed TE Connectivity Part Numbers. New shipping location will be NCDC (North Carolina Distribution Center - Pegg Rd, Greensboro, NC) instead of the current EPDC (El Paso Distribution Center - El Paso, Texas) Your TE Customer Care Representative will contact you to review any special arrangements required and to make any appropriate adjustments to your DUNS/Vendor Codes/Supplier Codes for the new Distribution Center. | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 08/20/2015 | P-15-011802 - Product Improvement. New tool 967067-1 967067-2. | Download | |||
| 04/28/2014 | P-14-009870 - Document clarification. | Download | |||
| 03/03/2013 | Parts for small wire size (0.13/0.17sq mm) added. TE logo changed. PN of OCEAN applicators added. Insulation crimp data standardizes for new applicator. No change to existing applicators necessary! | Download | |||


