| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin C1353PABG3 |
| SKU: | BLGC1353PABG3 |
C1353PABG3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin PT07SE-14-5SZ | CMC RECEPT ASSY,SIZE 28-16 | ![]() |
| Bulgin PT07SE-14-5SZ(LC) | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| Bulgin 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| Bulgin 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| Bulgin 66255-8 | MALE CONTACT ASSY. (STRIP) | ![]() |
| Bulgin 66740-9 | TYPE XII FEMALE CONT (STRIP) | ![]() |
| Bulgin 2123 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in), 0.63 Inside Diameter (inches) | ![]() |
| Bulgin 2810 | Heyco® Shorty Bushings, Nylon 6/6, 0.24 Overall Height (inches), 0.312 Mounting Hole Diameter (in), 0.25 Inside Diameter (inches) | ![]() |
| Bulgin 2002-1301 | 3 CONDUCTOR RL MTD TERM B | ![]() |
| Bulgin 2002-1392 | END / INTERMEDIATE PLATE | ![]() |
| Bulgin 2010-1201 | 2 CONDUCTOR RL MTD TERM B | ![]() |
| Bulgin 2010-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| Bulgin 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| Bulgin 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| Bulgin 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| Bulgin 249-116 | END STOP 6MM ROHS | ![]() |


