| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady WRAP-5-427 |
| Part Aliases: | 61387 801617 |
| SKU: | BRAWRAP-5-427 |
WRAP-5-427
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 1-66358-6 | III+ SKT,18-14,TIN ,STRIP | ![]() |
| Brady 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| Brady 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| Brady 281934-3 | SINGLE WIRE SEAL | ![]() |
| Brady 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| Brady 2822354-1 | 070 TYPE RUBBER PLUG | ![]() |
| Brady 61802-1 | SHUR PLUG .156 18-14 AWG PTPBR | ![]() |
| Brady 770520-1 | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| Brady 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| Brady 08-56-0109 | KK 254 Crimp Terminal, 30-22 AWG, Reel, Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Brady 19164-0312 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Brady 19164-0414 | Perma-Seal Snap Receptacle for 16-14 AWG Wire, Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Brady 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Brady 42816-0512 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 5 Circuit, Black | ![]() |
| | Brady 501647-1000 | 2.00mm Pitch, iGrid Female Crimp Terminal, Tin (Sn) Plating, 26-22 AWG, Reel | ![]() |
| Brady S100X250VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl. The label has a white colored print-on area 1.0" (25.4 mm) high for 6 - 2 AWG wires and a clear overlaminate. It is 1.0" wide and 2.5" long (25.4 x 63.5 mm) with a 1.0" (25.4 mm) core. It comes in packages of 1500. | ![]() |
| Brady FL2500-NO.1-I8-0-25MM | FL2500-NO.1-I8-0-25MM | ![]() |


