| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical BK/ATC-15 |
| SKU: | BUEBK/ATC-15 |
BK/ATC-15
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Electrical AT06-12SA | 12 Pin Plug Key Position A | ![]() |
| Eaton Bussmann Electrical AT06-2S | 2 Pin Plug GREY | ![]() |
| Eaton Bussmann Electrical AT06-3S-RJ120 | 3-WAY PLUG, FEMALE CONNECTOR W | ![]() |
| Eaton Bussmann Electrical AT11-VCLIP | cable tie recpt | ![]() |
| | Eaton Bussmann Electrical AW2S | 2 Position, Plug Wedgelock | ![]() |
| | Eaton Bussmann Electrical AW3S | 3 Position, Plug Wedgelock | ![]() |
| Eaton Bussmann Electrical 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| Eaton Bussmann Electrical 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| Eaton Bussmann Electrical 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| Eaton Bussmann Electrical 61117-4 | Cut Strip - CMNL SOK 20-14 TPPHBZ | ![]() |
| Eaton Bussmann Electrical 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| Eaton Bussmann Electrical 19069-0209 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Carton | ![]() |
| Eaton Bussmann Electrical 19069-0219 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Length 24.18mm, Carton | ![]() |
| Eaton Bussmann Electrical 19164-0013 | Perma-Seal Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Eaton Bussmann Electrical 19164-0044 | Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Eaton Bussmann Electrical 84700-0003 | Dust Cover for Bayonet-Style Latch Connector, Black, with Black Nitrile Seal | ![]() |


