| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical BK/ATC-5 |
| SKU: | BUEBK/ATC-5 |
BK/ATC-5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Electrical 205089-1 | HD 20 PIN CONTACT | ![]() |
| Eaton Bussmann Electrical 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| Eaton Bussmann Electrical 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Eaton Bussmann Electrical 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| Eaton Bussmann Electrical 350715-1 | 06P UMNL PLUG HSG | ![]() |
| Eaton Bussmann Electrical 350720-1 | 09P UMNL PLUG HSG | ![]() |
| Eaton Bussmann Electrical 350777-1 | 02P UMNL PLUG HSG | ![]() |
| Eaton Bussmann Electrical 350781-1 | 06P UMNL CAP HSG | ![]() |
| Eaton Bussmann Electrical 5745171-2 | SIZE 1 ASSY KIT .200 | ![]() |
| Eaton Bussmann Electrical 02-06-2103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Eaton Bussmann Electrical 03-06-1092 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 9 Circuits, without Mounting Ears, Natural | ![]() |
| Eaton Bussmann Electrical 03-06-2061 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 6 Circuits, without Mounting Ears, Natural | ![]() |
| Eaton Bussmann Electrical 19164-0003 | Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5) | ![]() |
| Eaton Bussmann Electrical 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Eaton Bussmann Electrical 19164-0063 | RING PERMA-SEAL (SC-228-10) | ![]() |
| Eaton Bussmann Electrical 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Eaton Bussmann Electrical 39-01-2160 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-2, Natural | ![]() |


