| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Electrical |
| Manufacturer Part Number: | Eaton Bussmann Electrical TB200-02 |
| SKU: | BUETB200-02 |
TB200-02
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Electrical 1586315-3 | VAL-U-LOK SKT PHBZ SN 24-18 LP | ![]() |
| Eaton Bussmann Electrical 34148 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Eaton Bussmann Electrical 52042-1 | TERMINAL,R PG 6 1/4 | ![]() |
| Eaton Bussmann Electrical 52949 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| Eaton Bussmann Electrical 60197-1 | FASTON 110 REC 22-18 AWG PTPBR | ![]() |
| Eaton Bussmann Electrical 60618-1 | CMNL PIN PTPBR L/P | ![]() |
| Eaton Bussmann Electrical 60619-1 | CMNL SOK PTPBR L/P | ![]() |
| Eaton Bussmann Electrical 61624-1 | RING CRIMP 16-12 AWG BR | ![]() |
| Eaton Bussmann Electrical 770988-1 | MINI UMNL SOK 22-18AWG SN LP | ![]() |
| Eaton Bussmann Electrical L77TSEH09SOL2C309 | 2P RCPT VAL-U-LOK V2 | ![]() |
| Eaton Bussmann Electrical FSD76-12-D | Polypropylene insulated ferrules single wire gray DIN end sleeve,18 AWG (.75mm²), .47(12.0mm) pin length. | ![]() |
| Eaton Bussmann Electrical FSD77-12-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0 mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Eaton Bussmann Electrical FSD84-18-C | Polypropylene insulated ferrules single wire blue DIN end sleeve, 6 AWG (16.0mm²), .71(18.0mm) pin length. | ![]() |
| Eaton Bussmann Electrical T25FR-C20Y | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', flame retardant polyethylene, black, standard package. | ![]() |


