| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Transp |
| Manufacturer Part Number: | Eaton Bussmann Transp 32006-C22 |
| SKU: | BUT32006-C22 |
32006-C22
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Transp 1-480350-2 | 01P CMNL CAP HSG F/H RED | ![]() |
| Eaton Bussmann Transp 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| Eaton Bussmann Transp 1742354-1 | PL 250 REC 16-18AWG PTBR | ![]() |
| Eaton Bussmann Transp 1744423-1 | EP 2.5 RCPT CONTACT, 24-20 AWG | ![]() |
| Eaton Bussmann Transp 1744544-5 | EP II TPA 05P, BLACK | ![]() |
| Eaton Bussmann Transp 177911-1 | 9 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-0, 3.96 mm [.156 in] Centerline, 3 Row, 300 VAC, Wire & Cable, Power Double Lock | ![]() |
| Eaton Bussmann Transp 177919-1 | Double Lock Plate, Natural, Glass-Filled PBT, 3 Position, Power Double Lock | ![]() |
| Eaton Bussmann Transp 1969443-3 | EP 2.5 TPA Retainer, 3 Pos | ![]() |
| Eaton Bussmann Transp 1971238-2 | PTL TAB CONTACT, 2X20 AWG | ![]() |
| Eaton Bussmann Transp 2-172076-1 | 250 HSG. PL MKII REC. NAT | ![]() |
| Eaton Bussmann Transp 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| Eaton Bussmann Transp 350416-1 | .093 COMM P&S PIN 14-20 PTPBR | ![]() |
| Eaton Bussmann Transp 41456 | RING TERMINAL 20-16 AWG TPBR | ![]() |
| Eaton Bussmann Transp 42510-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| Eaton Bussmann Transp 62613-2 | RING .190 12-10 AWG 0245 TPCRS | ![]() |
| Eaton Bussmann Transp 63195-1 | PL 187 RECEPTACLE 20-16 AWG TPBR | ![]() |
| Eaton Bussmann Transp 63609-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |


