Automotive Connectors for Next-Generation Technology
Driving the Future of Mobility with Innovation, Precision, and Reliability
As vehicles evolve into intelligent, connected, and electrified systems, Hirose delivers cutting-edge connector solutions that meet the demands of next-generation automotive technology. Whether supporting electric drivetrains, advanced driver assistance systems (ADAS), or high-speed data networks, Hirose connectors ensure the performance and durability needed for tomorrow’s roadways.
Built for the Electrified Era
Hirose’s high-voltage, high-current connectors—like the ZE05 and ZE064W Series—are optimized for electric and hybrid vehicles. With features such as HVIL protection, IP67/IP69K-rated sealing, and secure locking mechanisms, these compact connectors support safe and efficient power transfer in batteries, inverters, and on-board chargers.
High-Speed Data for Smarter Vehicles
From infotainment and navigation to radar and camera systems, Hirose’s high-speed connectors—such as the FH75, DF40F, and FX23 Series—enable fast, secure data transmission. These connectors are built to support protocols like Ethernet, SerDes, and LVDS in high-vibration environments.
Compact, Durable, and Designed for Automotive Environments
Hirose connectors are engineered to withstand the toughest conditions, including extreme temperatures, vibration, and contamination. With space-saving designs and flexible mounting options, they integrate easily into tight automotive spaces without compromising reliability.
- High-Speed Transmission: Supports ADAS, infotainment, and in-vehicle networks
- High-Voltage Power Solutions: Safe, compact options for EV powertrains
- Sealed for Harsh Conditions: IP-rated and vibration-resistant for durability
- Flexible Configurations: Variety of stacking heights, pin counts, and form factors
- Global Standards Compliance: Designed to meet automotive-grade specifications
- Infotainment and Cluster
- Antenna
- Powertrain, Battery Management
- ADAS
- LiDAR
- Lighting
Featured Products | Automotive

Compact and robust, Hirose’s DF40T Series connectors deliver high-speed transmission and secure mating in automotive applications. Ideal for camera, display, and infotainment systems, the DF40T ensures reliable performance in harsh environments.

Hirose’s ZH05 Series offers high heat and vibration resistance, preventing short circuits and electric shocks. Ideal for automotive batteries, chargers, and ECUs, it ensures reliable performance in harsh conditions up to 125°C.

The Hirose FH63S Series delivers high-speed, space-saving FPC/FFC connections for automotive electronics. With excellent EMI shielding and robust locking, it’s ideal for ADAS, infotainment, and camera systems requiring reliable signal integrity in harsh conditions.

A compact and highly robust connector, Hirose’s GT50 series meets all automotive requirements. The contact design and material provide high vibration resistance and 125℃ heat resistance, making it ideal for automotive applications.

Hirose’s DF40F Series offers high-speed transmission in a compact, low-profile design. Ideal for automotive infotainment and camera systems, it delivers reliable signal integrity, secure mating, and excellent resistance to shock and vibration.

Hirose’s FX23 Series combines high-speed transmission with ±0.6mm floating tolerance and 3A power contacts. With stack heights from 8–30mm, it’s ideal for automotive ECUs and control units needing reliable, space-efficient connectivity.

Hirose’s FH75 Series FPC/FFC connector offers high-speed transmission, robust locking, and excellent EMI shielding. Ideal for automotive infotainment, camera, and sensor systems, it ensures secure, space-saving connections in harsh environments.

Hirose’s ZE064W Series delivers compact, waterproof (IP67/IP69K) performance for EV and automotive power systems. With HVIL support, 2-point contact, and secure locking, it ensures safe, reliable connections in harsh environments.
The Hirose GT32 Series delivers compact, waterproof connectivity for automotive applications, offering secure, high-current performance and vibration resistance—ideal for EVs, engine control, and harsh environment systems.

The Hirose ZG05HV Series provides reliable, high-voltage connectivity for automotive applications, offering robust performance in extreme temperatures and harsh environments, ensuring durability and safety in EVs and critical vehicle systems.

Hirose KW30 Series connectors deliver compact, robust, and high-reliability solutions for automotive applications. Designed for harsh environments, they ensure secure power and signal transmission with excellent vibration resistance, heat tolerance, and durability for next-gen vehicle systems.
Hirose DF60FS Series connectors deliver up to 65A in a compact design, featuring finger-safe terminals, secure positive locking, and high vibration/heat resistance. Ideal for automotive power systems, they ensure safe, reliable, and durable connections for EVs, HEVs, and next-gen vehicles.
RESOURCES FOR DOWNLOAD
Navigating the Future: Hirose’s Impact on LiDAR Technologies
Discover the transformative power of LiDAR technology in Advanced Driver Assistance Systems (ADAS) with Hirose’s comprehensive eBook. Understand how Hirose connectors are essential in enhancing LiDAR’s precision and performance. Our eBook offers a deep dive into how our precision-engineered connectors contribute to advancing LiDAR capabilities, leading to safer and smarter driving solutions. Start your journey with Hirose to unlock the full potential of LiDAR technology.