| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 2-1823498-1 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3, 4 |
| Pitch: | .157 in, .197 in, 4 mm, 5 mm |
| Voltage: | 28 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Yes |
| Row Spacing: | .059 in, 1.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 62 |
| GPL: | H94 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 4.744 in |
| Cable Exit Angle: | 90° |
| Height: | 1.732 in, 44 mm |
| Width: | 1.811 in, 46 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1823498-1 |
| SKU: | DCH2-1823498-1 |
2-1823498-1
| Heilind Number: | DCH2-1823498-1 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 2-1823498-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with our LEAVYSEAL series housing for female terminals. Designed for optimal performance in industrial and commercial transportation applications, this rugged connector system boasts a durable PBT GF body with a UL 94V-0 flammability rating. With four rows and a total of 62 positions, it offers ample space for signal transmission, all while ensuring IP67-rated protection against dust and water ingress. The included strain relief and polarization features guarantee secure and error-free assembly, while the wide operating temperature range of -40 to 120°C (-40 to 248°F) ensures reliability in any environment. Whether for wire-to-wire, wire-to-board, or wire-to-device connections, this versatile connector is the ideal choice for your automotive projects. With its hybrid connector design and primary locking feature, it provides both convenience and security. Serviceable and sealable, it meets the highest standards for performance and durability. Upgrade your automotive connectivity with this essential accessory.


