| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3832 |
| Color: | Black |
| Head Diameter: | 1.41 ;35,8 |
| SKU: | HEY3832 |
3832
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| HEYCO Products 34105 | SOLIS R 22-16 COMM 22-18 MIL 6 | ![]() |
| HEYCO Products 1150 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2420 | Heyco® Snap Bushings, Nylon 6/6, 0.72 Overall Height (inches), 2.5 Mounting Hole Diameter (in), 1.97 Inside Diameter (inches) | ![]() |
| HEYCO Products 2497 | Heyco® Double D Hole Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2643 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2723 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products M3458 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.065 Cable Diameter Min (in), 0.23 Cable Diameter Max( in) | ![]() |
| HEYCO Products 19164-0067 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| HEYCO Products 19164-0068 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| HEYCO Products DLCBST-8-01 | CB Spt,Dual Lck,Natural,1/2 in Spc, CB Support, Dual Lock, Natural | ![]() |
| HEYCO Products 804-102 | MOD PCB CONN 2-POS CCS | ![]() |


