| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 4836 |
| SKU: | HEY4836 |
4836
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 1-520935-1 | 250 HSG. PL MKII REC. 15.11mm 2P NAT | ![]() |
| HEYCO Products GCC06DCCS | 2,5MM ST-GEH KPL 4P | ![]() |
| HEYCO Products 208979-2 | CONV OUTLET ASSY (BLACK) | ![]() |
| HEYCO Products 3-1393250-0 | W28-XQ1A-15 CIRCUIT BREAKER | ![]() |
| HEYCO Products 556137-1 | HSG,AMPINNERGY WTW,1 POS,WHITE | ![]() |
| HEYCO Products 60701-1 | FF 250 TAB 14-10AWG TPBR | ![]() |
| HEYCO Products 61012-3 | PIN .109 RECEPTACLE 18-14 AWG TPBR | ![]() |
| HEYCO Products 61795-1 | RING 18-14 AWG TPST | ![]() |
| HEYCO Products 62419-3 | SPLICE 18-16/18-14 AWG .020 NPST | ![]() |
| HEYCO Products 640585-1 | 06P UMNL PLUG HSG V2 NATL | ![]() |
| HEYCO Products 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| HEYCO Products 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| HEYCO Products DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| HEYCO Products T18R9M4 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Natural | ![]() |


