| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF12NB(4.0)-36DP-0.5V(51) |
| Color: | Black |
| Series: | DF12N |
| Housing Material: | Nylon |
| Number of Contacts: | 36 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Copper |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.5 mm |
| Mount Angle: | Straight |
| Tail Length: | 1.6 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.3 A |
| Voltage Rating: | 50 VAC |
| SKU: | HIRDF12NB(4.0)-36DP0.5V51 |
DF12NB(4.0)-36DP-0.5V(51)
| Heilind Number: | HIRDF12NB(4.0)-36DP0.5V51 |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF12NB(4.0)-36DP-0.5V(51) |
| ECAD Model: |
Specifications
Detailed Description
The DF12NB(4.0)-36DP-0.5V(51) Connector in Black is a part of the DF12N series, featuring a durable Nylon housing and 36 gold-plated contacts for reliable connectivity. With a surface mount design and solder termination method, it ensures secure attachment to PCBs. Constructed with high-quality phosphor copper, it offers excellent conductivity. Suitable for a wide range of applications, this connector has a pitch of 0.5mm, straight mount angle, and a tail length of 1.6mm. It meets UL 94V-0 flammability standards and is RoHS compliant. Operating between -55°C to 125°C, it can withstand harsh environments. With a voltage rating of 50VAC and current rating of 0.3A, it guarantees efficient performance. Stay connected with confidence using the DF12NB(4.0)-36DP-0.5V(51).
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 2-320568-1 | TERMINAL,PIDG R 12-10 8 | ![]() |
| Hirose 282090-1 | AMP SUPERSEAL 1.5 SERIES 6P PL | ![]() |
| Hirose 3-350815-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| Hirose 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| Hirose 34320 | SPLICE,SOLIS PARA 4 | ![]() |
| Hirose 35187 | SPLICE,SOLIS PARA 2 | ![]() |
| Hirose 42660-2 | FASTON 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| Hirose 5-103673-1 | 2 MTE HDR SRRA LATCH W/HLDWN | ![]() |
| Hirose 52924 | TERMINAL,PIDG SPR SPD 26-22 6 | ![]() |
| Hirose 52949-1 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| Hirose 6-104074-0 | 08 SYSTEM 50 HDR SRRA SHRD SN | ![]() |
| Hirose 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| Hirose 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| Hirose 1240 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| Hirose 19073-0190 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4 (M6), Length 31.95mm, Mylar Tape Carrier | ![]() |


