| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TM11P-66P(50) |
| Series: | TM11P |
| Gender: | Male |
| Housing Material: | Polycarbonate |
| Number of Contacts: | 6 |
| Termination Method: | IDC |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Ports: | 1 |
| Housing Color: | Beige |
| Mating Cycles: | 200 cycle |
| Shielded: | Yes |
| Wire Size: | 26 AWG |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| Cable Category: | Cat 3 |
| SKU: | HIRTM11P-66P(50) |
TM11P-66P(50)
| Heilind Number: | HIRTM11P-66P(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TM11P-66P(50) |
| ECAD Model: |
Specifications
Detailed Description
The TM11P-66P(50) is a high-performance RJ connector designed for reliable Ethernet and fiber optic connectivity. Constructed from durable polycarbonate housing in a sleek beige color, this male connector features gold-plated contacts ensuring optimal signal conductivity. With a straight mount angle and shielded design, it offers secure and stable connections, even in demanding environments. Rated for 200 mating cycles, it guarantees long-lasting performance. Suitable for Cat 3 cables and with a wire size compatibility of 26 AWG, it provides a seamless interface for your networking needs. With RoHS compliance and a voltage rating of 125 VAC, this connector is not only efficient but also environmentally friendly. Trust the TM11P series for high-quality, high-reliability connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 350550-3 | UMNL SOK 20-14 PTPPHBZ L/P | ![]() |
| Hirose 60617-4 | CMNL SOK PTPPHBZ L/P | ![]() |
| Hirose ECG.0B.302.CLL | Circular Receptacle, 2 LV Contacts, with Solder termination | ![]() |
| Hirose FGG.0B.304.CLAD52 | Circular Connector Plug 4 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| Hirose 39-00-0219 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG, Reel | ![]() |
| Hirose TMS-SCE-1/8-2.0-9 | TMS-SCE-1/8-2.0-9 | ![]() |
| Hirose 171-015-103L001 | Male D-Sub 15 Position Straight Solder Cup | ![]() |
| Hirose 820B005-203R001 | IP50, Female, Push-Pull Panel Mount, 5 Position, Straight, Solder Cup | ![]() |
| Hirose 821B008-203R001 | IP50, Female, Push-Pull Panel Mount, 8 Position, Straight, Solder Cup | ![]() |
| Hirose 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/04/2025 | PC-0056749 - Additional Production Locations. Production by current processing company Japan⇒ Production by Taiwan will be added. Since there is no design change, there is no change in product specifications and performance. | Download | |||


