| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185147813 |
| Series: | SEK |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm, 2.54 mm |
| Housing Color: | Gray |
| Mating Cycles: | 50 cycle |
| Wire Size: | 28 - 26 AWG |
| Performance Level: | Class III |
| Current Rating: | 2.5 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09185147813 |
09185147813
Specifications
Detailed Description
SEK Female Connector, SKU 09185147813, offers reliable connectivity with a rated current of 2.5A. Constructed from durable thermoplastic resin (PBT) in a sleek beige finish, this connector features 14 contacts and a performance level of 3. Designed for efficiency, it has a female gender, plastic housing, and termination via IDC. The copper alloy contacts are plated with tin over nickel and noble metal over nickel, ensuring optimal conductivity. With a wide operating temperature range from -55°C to 125°C, it is suitable for various environments. The 2.54mm pitch accommodates 28-26 AWG wire sizes, meeting Class III performance standards. RoHS compliant and rated for 1kV, this connector is ideal for FFC, FPC, and IDC ribbon cable applications. With a mating cycle of 50, it guarantees long-term functionality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140123101 | Han DD® module, female, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140241711 | Docking frame, fixed, for 6 modules, Han-Modular®, IP20 | ![]() |
| HARTING 09150006201 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09150006203 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09185146904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14 | ![]() |
| HARTING 09185167904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16 | ![]() |
| HARTING 09185206324 | SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A | ![]() |
| HARTING 09185207813 | SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 20; Performance level: 3 | ![]() |


