| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185206324 |
| Color: | Gray |
| Series: | SEK Low-profile |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09185206324 |
09185206324
Specifications
Detailed Description
SEK Low-profile Connector ( 09185206324) is a versatile male connector designed for PCB to cable applications. Made from durable thermoplastic resin (PBT) in a sleek beige finish, it offers reliable performance in a range of environments. With 20 contacts arranged in 2 rows, this connector allows for efficient signal transmission. Featuring wave soldering termination for easy installation, it has a rated current of 1A, making it suitable for various electronic devices. With a wide operating temperature range of -55°C to 125°C and IP20 rating, it ensures stable performance even in harsh conditions. RoHS compliant and boasting a voltage rating of 1 kV, this connector meets international standards for quality and safety. Perfect for use in board-to-board PCB connections, it guarantees seamless functionality in your electronic assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140123101 | Han DD® module, female, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140241711 | Docking frame, fixed, for 6 modules, Han-Modular®, IP20 | ![]() |
| HARTING 09150006201 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09150006203 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09185146904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14 | ![]() |
| HARTING 09185147813 | SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 14; Performance level: 3 | ![]() |
| HARTING 09185167904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16 | ![]() |
| HARTING 09185207813 | SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 20; Performance level: 3 | ![]() |


