| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185167904 |
| Color: | Gray |
| Series: | SEK Standard |
| Housing Material: | Plastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09185167904 |
09185167904
Specifications
Detailed Description
SEK Standard Connector is a reliable and efficient solution for PCB to cable connections. The male connector features a durable thermoplastic resin (PBT) housing in a sleek beige color, ensuring both strength and aesthetic appeal. With wave soldering termination, installation is a breeze, and the 16 tin over nickel contacts guarantee secure conductivity. Rated for a current of 1A and boasting an operating temperature range of -55°C to 125°C, this connector is suitable for a wide range of applications. Its straight mount angle and 2.54mm pitch make it easy to integrate into existing setups. With RoHS compliance and a flammability rating of UL 94V-0, it meets stringent safety standards. Trust in the SEK Standard Connector for seamless and high-performance connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140123101 | Han DD® module, female, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140241711 | Docking frame, fixed, for 6 modules, Han-Modular®, IP20 | ![]() |
| HARTING 09150006201 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09150006203 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09185146904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14 | ![]() |
| HARTING 09185147813 | SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 14; Performance level: 3 | ![]() |
| HARTING 09185206324 | SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A | ![]() |
| HARTING 09185207813 | SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 20; Performance level: 3 | ![]() |


