| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09670005470 |
| SKU: | HRT09670005470 |
09670005470
| Heilind Number: | HRT09670005470 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09670005470 |
| Datasheet: | 3D Model (JT) |
| ECAD Model: |
Description:
D-Sub, Crimp contact, Straight, Turned; Female; Copper alloy; HMC gold plated; Conductor cross-section: 0.13
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality D-Sub crimp contact. Designed for seamless integration, it features a straight, turned female connector crafted from durable copper alloy. The HMC gold plating ensures superior conductivity while maintaining corrosion resistance. With a conductor cross-section of 0.13, it guarantees reliable performance in various applications. Rest assured, this product is fully RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009960 | fixing | ![]() |
| HARTING 09140009965 | Fixing plate | ![]() |
| HARTING 09140013011 | module, Cat. 6, male | ![]() |
| HARTING 09140013111 | module, Cat. 6, female | ![]() |
| HARTING 09140044701 | Han® SC module, male, 4 contacts | ![]() |
| HARTING 09140044711 | Han® SC module, female, 4 contacts | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09140173101 | Han® DDD module, female, 17 contacts | ![]() |
| HARTING 09142083011 | Han GigaBit HMC M-insert | ![]() |
| HARTING 09142083111 | Han GigaBit HMC F-insert | ![]() |
| HARTING 09142160313 | Hinged frame HMC 16B f. 4 modules (a..d) | ![]() |
| HARTING 09152006124 | Crimp contact, male | ![]() |
| HARTING 09152006224 | Crimp contact, female | ![]() |
| HARTING 09670005570 | D-Sub, Crimp contact, Straight, Turned; Male; Copper alloy; HMC gold plated; Conductor cross-section: 0.13 | ![]() |
| HARTING 19300320428 | Hoods, 32 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300320528 | Hoods, 32 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 20102305211 | SC contact, female, male | ![]() |
| HARTING 61030000044 | CABLE CLAMP METAL HOOD 9-37P D | ![]() |


