| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JL05-6A18-1SC-F0-R |
| Color: | Black |
| Series: | JL05 |
| Amperage: | 63.1 A |
| Number of Contacts: | 10 |
| Termination Method: | Crimp |
| Shell Size: | 18 |
| SKU: | JAEJL05-6A18-1SC-F0-R |
JL05-6A18-1SC-F0-R
| Heilind Number: | JAEJL05-6A18-1SC-F0-R |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | JL05-6A18-1SC-F0-R |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
JAEJL05-6A18-1SC-F0-R
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 200821-1 | CMNL KEYING PLUG | ![]() |
| JAE Electronics 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| JAE Electronics 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| JAE Electronics 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| JAE Electronics 211766-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| JAE Electronics 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| JAE Electronics 211770-2 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| JAE Electronics 323989 | TERMINAL,PIDG R 24-20 8 | ![]() |
| JAE Electronics 350550-2 | UMNL SOK 20-14 AU/BR L/P | ![]() |
| JAE Electronics 66601-9 | III+ SKT,18-14,TIN,LP | ![]() |
| JAE Electronics 8237-6000 | 7100088155 UU004887319 8237-6000 DELTA PIN (ROHS COMP | ![]() |
| JAE Electronics NC3FD-L-1 | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |


