| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST XADRP-10V |
| SKU: | JSTXADRP-10V |
XADRP-10V
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST AT60-16-0122 | Male Contact, Stamped & Formed 16-18Awg | ![]() |
| JST 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| JST 3-520141-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| JST 63306-1 | FASTON 250 REC 18-14 AWG BR | ![]() |
| JST 02-08-1001 | MLX Female Crimp Terminal 42024, 14-20 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| JST 03-06-2032 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| JST 30700-1060 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 6 Circuits, Polarization Option 1, Gray | ![]() |
| JST 31067-1010 | 2.54mm H-DAC 64, 3 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| JST 34080-1003 | MX150 Male Cable Seal Terminal, Tin Plating, 22 AWG, Left Reel Payoff | ![]() |
| JST 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| JST 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| JST 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| JST 50217-8000 | 3.50mm Pitch Crimp Terminal 50217, 18-24 AWG, Reel, Phosphor Bronze | ![]() |
| JST 51067-0900 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 9 Circuits, Natural | ![]() |
| JST PLT1M-M30 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
| JST DWP-125-1/8-0-STK | NB14882001 | ![]() |


